Maertz PMMA-1022-003 PLA Satin 1.75mm 1Kg Blue Yellow Pink

Order Code:

19-2833

Brand: Maertz MPN: PMMA-1022-003 EAN-13: 0093988902107
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1022-003 is a premium consumable used in 3D printing applications, designed specifically for precision and reliability in prototyping and manufacturing. Known for its excellent optical clarity and robust mechanical properties, this PMMA material is versatile in engineering scenarios requiring strong, temperature-resistant components. It is optimised for use in complex builds and is frequently utilised in automotive and aerospace sectors, where its durability and aesthetic qualities are highly valued. The Maertz PMMA-1022-003 ensures consistent performance in demanding environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot